TE Connectivity 3522160RFT

Res Thick Film 2512 160 Ohm 1% 3W ±100ppm/C Pad SMD Automotive T/R
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3522160RFT.

Electro Sonic

Datasheet7 pages7 years ago

Master Electronics

Sager Electronics

Newark

Farnell

Inventory History

3 month trend:
-90.72%

CAD Models

Download TE Connectivity 3522160RFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity3521160RFT
Res Thick Film 2512 160 Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-U1TF1600U
Res Thick Film 2512 160 Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
TE Connectivity3521160RFT
Res Thick Film 2512 160 Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-S1TF1600U
Res Thick Film 2512 160 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
Yageo GroupRC2512FK-07160RL
Res Thick Film 2512 160 Ohm 1% 1W ±100ppm/C Pad SMD T/R
KOA SpeerSL1TTE1600F
Res Metal Plate 2512 160 Ohm 1% 1W ±100ppm/C J-Lead SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity 3522160RFT provided by its distributors.

Res Thick Film 2512 160 Ohm 1% 3W ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 3W, 160ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
RESISTOR PWR SMD 160R 1% 3W 2512
160 Ω, Thick Film, Power Resistor Resistor, 1 %, 2 Termination, 2512, Taped & Reeled, Resistance Class Up to 1kΩ, 3 W, ±100 ppm/°C, Solder, CGS 3522
Resistor, Thick Film, 160 Ohm, 1%, 2512; Resistance:160Ohm; Resistance Tolerance:± 1%; Power Rating:3W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:3522 Series Rohs Compliant: Yes |Cgs Te Connectivity 3522160RFT
3522 160R 1% 3W Resistance Value: 160 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 3 Watt & 1% Tol | 160 Ω Thick Film Power Resistor 1 % | Part Number: 3522160RFT | Internal Number: 3-2176231-0 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-2176231-0