
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 3521470KFT | 8,000 | 4K | |||||||||
| Onlinecomponents.com | 3521470KFT | 8,000 | 4K | Bulk | ||||||||
| Verical | 3521470KFT | 8,000 | 4K | |||||||||
| TME | 121760714-TEC | 8,000 | 4K | 20h | ||||||||
| Zoro | G601040549 | 1,000 | 14h |
Download datasheets and manufacturer documentation for TE Connectivity 3521470KFT.
Download TE Connectivity 3521470KFT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TE Connectivity 3521470KFT provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 3521470KFT.