TE Connectivity 352115RFT

TE CONNECTIVITY 352115RFT SMD Chip Resistor, 15 ohm, 250 V, 2512 [6432 Metric], 2 W, 1%, 3520 Series
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 352115RFT.

element14 APAC

Datasheet4 pages1 year ago
Datasheet3 pages11 years ago
Datasheet2 pages14 years ago

JRH Electronics

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-24.78%

CAD Models

Download TE Connectivity 352115RFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Res Thick Film 2512 15 Ohm 1% 1.5W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-1TNF15R0U
Res Thick Film 2512 15 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 15ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Yageo GroupRC2512FK-0715RL
Res Thick Film 2512 15 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed T/R
TE Connectivity352115RFT
TE CONNECTIVITY 352115RFT SMD Chip Resistor, 15 ohm, 250 V, 2512 [6432 Metric], 2 W,1%, 3520 Series
PanasonicERJ-S1TF15R0U
Res Thick Film 2512 15 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of TE Connectivity 352115RFT provided by its distributors.

TE CONNECTIVITY 352115RFT SMD Chip Resistor, 15 ohm, 250 V, 2512 [6432 Metric], 2 W,1%, 3520 Series
Res High Power Thick Film 2512 15 Ohm 1% 2W ±200ppm/°C Molded Emboss T/R
Avnet Japan
3521 Series 2512 15 Ohm 2 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 2W, 15ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR 3521CGS 0.248Lx0.126W 6.30mmx3.20mm 2W 15Ohm ±100ppm/C
RESISTOR, THICK FILM, 15R, 1%, 2512; Res; RESISTOR, THICK FILM, 15R, 1%, 2512; Resistance:15ohm; Power Rating:2W; Resistor Case Style:2512 ^6432 Metric]; Resistance Tolerance: 1%; Product Range:3521 Series; Packaging:Ea
3521 15R 1% 2W Resistance Value: 15 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 2 Watt & 3521 Series | 15 Ω Thick Film Power Resistor 1 % | Part Number: 352115RFT | Internal Number: 2176070-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176070-5
  • 21760705
  • 352115RFT.