Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-1TYJ4R7U

Res Thick Film 2512 4.7 Ohm 5% 1W -100ppm/C to 600ppm/C Molded SMD Embossed Carrier T/R
$ 0.166
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TYJ4R7U.

Panasonic

Datasheet0 pages0 years ago

element14 APAC

Newark

JRH Electronics

Farnell

Inventory History

3 month trend:
-2.21%

CAD Models

Download Panasonic ERJ-1TYJ4R7U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-11-29
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-1TYJ5R1U
Res Thick Film 2512 5.1 Ohm 5% 1W -100ppm/C to 600ppm/C Molded SMD SMD Embossed Carrier T/R
TE Connectivity35204R7JT
Fixed Resistor, Metal Glaze/Thick Film, 1W, 4.7ohm, 200V, 5% +/-Tol, Surface Mount, 2512
TE Connectivity35204R7JT
Fixed Resistor, Metal Glaze/Thick Film, 1W, 4.7ohm, 200V, 5% +/-Tol, Surface Mount, 2512
Fixed Resistor, Metal Glaze/Thick Film, 1W, 4.7ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Yageo GroupRC2512JK-074R7L
1W Thick Film Resistors ±5% ±200ppm/℃ 4.7Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 4.7 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-1TYJ4R7U provided by its distributors.

Res Thick Film 2512 4.7 Ohm 5% 1W -100ppm/C to 600ppm/C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 4.7ohm, 200V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 2512
Thick Film Chip Resistors / 2512 / 5% / 4,7Ohm / 1W / T.C.R. -100 to 600ppm / AE
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 4.7Ohm -100/ +600ppm/C
4.7Ω ±5% 1W -100ppm/℃~600ppm/℃ 2512 SMD mount 6.4mm*3.2mm*700μm
Panasonic ERJ1TYJ4R7U - General Purpose Chip Resistors
RES, 4R7, 5%, 1W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 4.7ohm; Product Range: ERJ1T Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 1W; Resistance Tolerance:

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TYJ4R7U