TE Connectivity 3520150KJT

Res Thick Film 2512 150K Ohm 5% 1W ±200ppm/C Pad SMD T/R
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3520150KJT.

IHS

Datasheet4 pages1 year ago
Datasheet1 page19 years ago

Master Electronics

JRH Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-4.97%

CAD Models

Download TE Connectivity 3520150KJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-05-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

1W Thick Film Resistors 500V ±5% ±200ppm/℃ 150kΩ 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 150K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1TYJ154U
Res Thick Film 2512 150K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERJ-S1TJ154U
Res Thick Film 2512 150K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Res Thick Film 2512 160K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1TYJ164U
Res Thick Film 2512 160K Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
TE Connectivity3520150KJT
Res Thick Film 2512 150K Ohm 5% 1W ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity 3520150KJT provided by its distributors.

Res Thick Film 2512 150K Ohm 5% 1W ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR 3520CGS 0.252Lx0.126W 6.40mmx3.20mm 1W 150kOhm ±200ppm/C
RESISTOR, THICK FILM, RES 150 KILOHMS, PWR-RTG 1 W, TOL 5%, SMT, 2512
Resistor, 150K, 5%, 1W, 2512, THICK FILM; Resistor Case Style:2512 [6432 Metric]; Resistance:150kohm; Product Range:3520 Series; Voltage Rating:200V;
3520 150K 5% Resistance Value: 150K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Smd Power Resistor: 1 Watt & 3520 Series | 150K Ω Thick Film Power Resistor 5 % | Part Number: 3520150KJT | Internal Number: 1622820-7 | Alias Number: 3520150KJTJIT | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622820-7