Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 350980-2

Rectangular Connector Contacts; 350980-2; TE CONNECTIVITY; Tin; Crimp; 18 AWG; 24 AWG
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350980-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet66 pages8 years ago

Newark

ODG (Origin Data Global)

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+11.67%

CAD Models

Download TE Connectivity 350980-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 32-28 AWG, Reel
1.50mm Pitch, Pico-SPOX Female Crimp Terminal, Tin(Sn) Plating, 26-24 AWG, Reel
TE Connectivity794956-1
Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel
TE Connectivity179227-1
Connector Accessory, 0.037in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy
TE Connectivity2110989-1
TE Connectivity 2110989-1 EP 2.5 Housing W/LCH TAB Female Connector 22-26 AWG

Descriptions

Descriptions of TE Connectivity 350980-2 provided by its distributors.

Rectangular Connector Contacts; 350980-2; TE CONNECTIVITY; Tin; Crimp; 18 AWG; 24 AWG
CONN SOCKET 18-24AWG CRIMP TIN / Socket Contact Tin 18-24 AWG Crimp Power
Wire-to-Board Connector Contacts: Socket, Wire Size 30-16 AWG, SL 156
Connector Accessory, 0.11in Max Cable Dia, Contact, Brass
SL-156 PCB CONNECTOR CONTACT, FEMALE, CRIMP, TIN PLATING
Conn Contact F 1 POS Crimp ST Cable Mount Strip
Contact; Connector Type: Contact; Gender:
Wire-to-Board Contact .045 PT CONTACT
MTA CST CST-100 II and SL Contacts
Contact 18-24awg brass L/F Strip
RS APAC
CONTACT, RECEPTACLE, 24-18AWG, CRIMP; PRODUCT RANGE:SL-156 SERIES; CONTACT GENDER:SOCKET; CONTACT TERMINATION TYPE:CRIMP; WIRE SIZE AWG MAX:18AWG; CONTACT PLATING:TIN PLATED CONTACTS; FOR USE WITH:SL-156 HOUSINGS; MATING FORCE:LOW ROHS COMPLIANT: YES
.045 POST CONTACT Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 24 – 18 AWG Operating Voltage: 250 VAC Tin (Sn) Socket 24 – 18 AWG | Connector Contacts: Wire-To-Board Socket & Sl 156 | Part Number: 350980-2 | Internal Number: 350980-2 | Alias Number: 405061136 | TE Connectivity | SL-156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350980-2.