TE Connectivity 350925-1

Connector Accessory, 0.032in Min Cable Dia, 0.057in Max Cable Dia, Contact, Brass
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350925-1.

TE Connectivity

Datasheet2 pages11 years ago
Datasheet98 pages18 years ago
Datasheet6 pages14 years ago
Datasheet3 pages15 years ago
Technical Drawing1 page28 years ago
Datasheet19 pages0 years ago

IHS

Future Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-5.74%

Supply Chain

Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity179227-1
Connector Accessory, 0.037in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy
TermiMate Crimp Terminal Receptacle, 1.20mm Mated Height
TE Connectivity1123343-1
Contact, Multilock 025, Socket, Crimp, 20 AWG, Tin Plated Contacts, MULTILOCK Series Connectors
SABRE CRIMP TERMINAL;FEMALE;14-16 AWG;3.30MM;TIN PLATED BRASS CONTACT WITH TPA
Circular Connector, 1 Contact(s), Male/Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 350925-1 provided by its distributors.

Connector Accessory, 0.032in Min Cable Dia, 0.057in Max Cable Dia, Contact, Brass
CONTACT, SOCKET, 30-26AWG, CRIMP; Available until stocks are exhausted
UNIVERSAL MATE-N-LOK;UMNL SOK 30-26 PTPBR | TE Connectivity 350925-1
.250" Centerline, 600 V, 19 - 36 A max
Contact SKTCrimp STCable Mount 26-30AWG T/R
Pin & Socket Connectors SOK 30-26 PTPBR
Contact SKT Crimp ST Cable Mount Strip
CONN SOCKET 26-30AWG TIN CRIMP
UMNL SOK 30-26 PTPBR Power Contact Type: Contact Operating Voltage: 600 VAC Contact Mating Area Plating Material: Tin Wire Size: 30 – 26 AWG Wire Size: .05 – .13 mm² Contact 600 VAC Tin 30 – 26 AWG | Power Contact | Part Number: 350925-1 | Internal Number: 350925-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty