Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1123343-1

TE Connectivity Tin-Plated Crimp Terminal, Female Contact, 025 Series, Max 0.5mm², Min 0.2mm²

$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1123343-1.

Sager Electronics

Datasheet1 page10 years ago

IHS

HQonline

TE Connectivity

Newark

Inventory History

3 month trend:
+106%

CAD Models

Download TE Connectivity 1123343-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity179227-1
Connector Accessory, 0.037in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy
TermiMate Crimp Terminal Receptacle, 1.20mm Mated Height
TE Connectivity2035334-2
CONN SOCKET 18AWG CRIMP TIN / Socket Contact Tin 18 AWG Crimp Stamped, Lubricated
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
Molex Tin-Plated Crimp Terminal Receptacle Sabre Series Max 2mm² Min 0.8mm²
Circular Connector, 1 Contact(s), Male/Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1123343-1 provided by its distributors.

TE Connectivity Tin-Plated Crimp Terminal, Female Contact, 025 Series, Max 0.5mm², Min 0.2mm²
025 REC CONTACT Terminal & Splice Type: Receptacle Mating Tab Width: .64 mm Mating Tab Width: .025 in Mating Tab Thickness: .025 in Mating Tab Thickness: .64 mm Receptacle .64 mm .025" | TE Connectivity
CONTACT, SOCKET, 24 TO 20AWG, CRIMP; Product Range: Multilock 025 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Contact Plating: Tin Plated Contacts; For Use With: MULTILOCK Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1123343-1.
  • 1123343-1..
  • 1123343-1__