TE Connectivity 350789-1

Pin Header, Vertical, Wire-to-Board, 6.35 mm, 1 Rows, 3 Contacts, Through Hole Straight
$ 0.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350789-1.

IHS

Datasheet6 pages2 years ago

Newark

TE Connectivity

TME

Burklin Elektronik

Inventory History

3 month trend:
+49.25%

CAD Models

Download TE Connectivity 350789-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.561
$ 2.07
Stock
790,682
174,500
Authorized Distributors
6
6
Gender
Male
Male
Pitch
6.35 mm
6.35 mm
Number of Contacts
3
3
Number of Rows
1
1
Mount
-
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Gold, Tin
Housing Material
Nylon
Nylon
Contact Material
-
Gold, Nickel

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

TE Connectivity350429-1
Pin Header, Vertical, Wire-to-Board, 6.35 mm, 1 Rows, 3 Contacts, Through Hole Straight
TE Connectivity350825-1
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Plug
TE Connectivity350760-4
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Receptacle
Header,Locking Ramp 6.35mm 1 3pin 13.5A,20A 3.5μm tin Through hole mounting 20.32mm(height)
Header Connector, pcb Mount, plug,3 Contac; |Molex 10-84-5031
Header, Locking Ramp Pad, 3-Pin Nylon 12A Tin TH 20.32mm L × 7.62mm H

Descriptions

Descriptions of TE Connectivity 350789-1 provided by its distributors.

Pin Header, Vertical, Wire-to-Board, 6.35 mm, 1 Rows, 3 Contacts, Through Hole Straight
TE Connectivity 6.35mmpitch3pSingle row pin header Wire-to-board connector, Universal MATE-N-LOKseries, right angle, Through hole mounting
HEADER, VERTICAL, 3 WAY, NYLON; Pitch Spacing: 6.35mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: Universal MATE-N-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Pla
03P UMNL PIN HDR ASSY 94VO PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 350789-1 | Internal Number: 350789-1 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350789-1.