What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 350789-3

Pin Header, Wire-to-Board, 6.35 mm, 1 Rows, 3 Contacts, Through Hole, Universal MATE-N-LOK

$ 2.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350789-3.

IHS

Datasheet7 pages1 year ago

Farnell

TE Connectivity

JRH Electronics

Verical

Inventory History

3 month trend:
-22.87%

CAD Models

Download TE Connectivity 350789-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.101
$ 0.627
Stock
225,600
809,815
Authorized Distributors
6
6
Gender
Male
Male
Pitch
6.35 mm
6.35 mm
Number of Contacts
3
3
Number of Rows
1
1
Mount
Through Hole
-
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Gold, Tin
Housing Material
Nylon
Nylon
Contact Material
Gold, Nickel
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity641966-1
Universal MATE-N-LOK Vertical Plug, Header, Through Hole, 1 Rows, 3 Contacts, 6.35mm Pitch
TE Connectivity350825-1
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Plug
TE Connectivity1-350943-0
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug
Pin Header, Power, 6.35 mm, 1 Rows, 3 Contacts, Through Hole Straight, MLX 42002 Series
CONN HEADER VERT 3POS 6.35MM / Connector Header Through Hole 3 position 0.250" (6.35mm)
6.35mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, Modular, 3 Circuits

Descriptions

Descriptions of TE Connectivity 350789-3 provided by its distributors.

Pin Header, Wire-to-Board, 6.35 mm, 1 Rows, 3 Contacts, Through Hole, Universal MATE-N-LOK
TE Connectivity 6.35mmpitch3pSingle row pin header Wire-to-board connector, Universal MATE-N-LOKseries, right angle, Through hole mounting
03P UMNL PIN HDR ASSY 94VO; Product Range:-; No. of Contacts:3Contacts; Gender:Plug; Pitch Spacing:6.35mm; Contact Termination Type:Through Hole; No. of Rows:1 Row; Connector Mounting:PCB Mount; Contact Plating:Gold Plat
03P UMNL PIN HDR ASSY 94VO PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 350789-3 | Internal Number: 350789-3 | 6.35 mm | TE Connectivity | MATE-N-LOK
Pitch mm = 6.35 / Contacts = 3 / Rows = 1 / Gender = Male / Body Orientation = Vertical / Mounting Type = PCB / Contact Plating = Tin / Shrouded = No / Mating Pin Length mm = 3.18 / Current Rating A = 12 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Universal MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350789-3 .
  • 350789-3.