TE Connectivity 328162

Splice Terminal 4AWG Copper 35.81mm Tin Box
$ 7.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 328162.

IHS

Datasheet3 pages1 year ago
Datasheet4 pages22 years ago

Farnell

TE Connectivity

JRH Electronics

ShanghaiCT

Inventory History

3 month trend:
-5.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity33457
TE Connectivity Solistrand Ring Tongue Terminal for #10 Stud, 12-10 AWG
TE Connectivity33469
Terminal, Crimp; Ring-048; Copper; 4 AWG; 1/4; SOLISTRAND; 0.265 in.; Tin
Ring Tongue Terminal 4AWG Copper 35.17mm Electro Tin VersaKrimp™ Carton
TE Connectivity2-32994-1
2-32994-1 Mini-Reel TERMINAL,SOLIS R 12-10 8 RoHS Compliant: Yes
PanduitP10-14R-L
Ring Terminal, 1/4 in Stud Size, 10 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP10-8R-L
Ring Terminal 14 10 AWG 8 stud size non-insulated standard package.

Descriptions

Descriptions of TE Connectivity 328162 provided by its distributors.

Splice Terminal 4AWG Copper 35.81mm Tin Box
Ring Terminals & Spade Terminals, Rectangular Tongue, 4 AWG Wire Size, 21 mm² Wire Size, 33100 – 52600 CMA Wire Size, Stud Size M6 / 1/4, AMPOWER
TERMINAL, COMPRESSION LUG, M6, 4AWG; Pro; TERMINAL, COMPRESSION LUG, M6, 4AWG; Product Range:AMPOWER Series; Termination:Crimp; Wire Size AWG Max:4AWG; Conductor Area CSA:21mm²; Terminal Type:Compression Lug; Stud Size - Metric:M6; Stud Size - Imperial:1/4"

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty