TE Connectivity 32562

Flanged Spade Tongue Terminal 16-22AWG 18.72mm 7.52mm Tin Loose Piece
$ 0.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 32562.

JRH Electronics

Datasheet5 pages1 year ago

Sager Electronics

TE Connectivity

Future Electronics

Master Electronics

Inventory History

3 month trend:
-24.09%

CAD Models

Download TE Connectivity 32562 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity36152
Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Automotive Loose
TE Connectivity2-32562-1
CONN SPADE TERM 16-22AWG #6 RED / Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 2 (M2), Length 18.00mm
Snap Spade Tongue Terminal 18-22AWG Copper Red 23.3mm Electro Tin Avikrimp™ Bag

Descriptions

Descriptions of TE Connectivity 32562 provided by its distributors.

Flanged Spade Tongue Terminal 16-22AWG 18.72mm 7.52mm Tin Loose Piece
TERMINAL, FORK TONGUE, #6, 16AWG, RED; Product Range:PIDG Series; Wire Size AWG Min:22AWG; Wire Size AWG Max:16AWG; Conductor Area CSA:1.65mm²; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Insulator Material:Nylon (
PIDG SPDFLG 22-16COMM22-18MIL6 Spade Terminal Type: Spade Flange Tongue Terminal Wire Size: 22 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: #6 M3.5 Spade Flange Tongue Terminal 22 AWG .3 – 1.42 mm² 509 – 3260 CMA | Pidg Flanged Spade Tongue Terminal | Part Number: 32562 | Internal Number: 32562 | Alias Number: AMP-0-0032562-0 | TE Connectivity | PIDG
AMP; TERMINAL; FLANGE SPADE TONGUE; 22-16AWG; RED; STUD SIZE 6   Pre-Insulated Terminal Designed for Uniform Reliability in Most Difficult Circuit Environments PIDG® Terminals Consist of Tin-Plated Copper or Tin-Plated Phosphor Bronze Body for Spring Spades with a Copper Sleeve and Insulation Sleeve Fitted Over Terminal Barrel Nylon Sleeves That Are Color-Coded By Wire Range to Prevent Errors During Installation PIDG® Terminals Meet or Exceed the Requirements of MIL-T-7928, Type II, Class 1 and 2  

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 32562.