TE Connectivity 325602

Solistrand Uninsulated Terminals TERMINAL AMPOWER 4/0 5/16
$ 17.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 325602.

IHS

Datasheet3 pages1 year ago
Technical Drawing1 page0 years ago

element14 APAC

TE Connectivity

RS (Formerly Allied Electronics)

ShanghaiCT

Inventory History

3 month trend:
-1.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity321499
Terminal, solis Rect 12-10 6 Rohs Compliant: Yes |Te Connectivity Amp 321499
PanduitLCA4-10-L
One-hole standard barrel with window lug 4 3 AWG STR 2 AWG SOL wire 10 stud hole.
PanduitLCA6-14F-L
Copper Compression Lug, 1 Hole, 6 Awg Rohs Compliant: Yes |Panduit LCA6-14F-L
PanduitLCA10-38-L
Lug Terminal 10-14AWG 34.79mm 14.22mm Electro-Tin

Descriptions

Descriptions of TE Connectivity 325602 provided by its distributors.

Solistrand Uninsulated Terminals TERMINAL AMPOWER 4/0 5/16
Terminal, Compression Lug, M8, 4/0Awg; Product Range:Ampower Series; Termination:Crimp; Wire Size Awg Max:0000Awg; Conductor Area Csa:105Mm²; Terminal Type:Compression Lug; Stud Size - Metric:M8; Stud Size - Imperial:5/16" Rohs Compliant: Yes |Te Connectivity Amp 325602
Special Order: TERMINAL,AMPOWER 4/0 5/16 Terminal & Splice Type: Rectangular Tongue Wire Size: 0000 AWG Wire Size: 100 – 125 mm² Wire Size: 190000 – 231000 CMA Stud Size: M8 5/16 Rectangular Tongue 0000 AWG 100 – 125 mm² 190000 – 231000 CMA | Ampower Terminal 1 Stud Hole | Part Number: 325602 | Internal Number: 325602 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty