Panduit LCA10-38-L

Lug Terminal 10-14AWG 34.79mm 14.22mm Electro-Tin
$ 0.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCA10-38-L.

IHS

Datasheet1 page13 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1089%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Lug Terminal 10-14AWG 23.87mm 10.66mm Electro-Tin
TE Connectivity32994
Pliers & Tweezers Comfortgrip 4Piece Adjustable-Combination-Long Nose Pliers-Diagonal Cutter
TE Connectivity2-33457-2
2-33457-2 Mini-Reel Terminal, solis R 12-10 10 |Te Connectivity Amp 2-33457-2
PanduitP10-14R-L
Ring Terminal, 1/4 in Stud Size, 10 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
TE Connectivity2-33458-3
Ring and Spade Tongue Terminal 10-12GA Stud Size 1/4 Solistrand
PanduitP10-8R-L
Ring Terminal 14 10 AWG 8 stud size non-insulated standard package.

Descriptions

Descriptions of Panduit LCA10-38-L provided by its distributors.

Lug Terminal 10-14AWG 34.79mm 14.22mm Electro-Tin
Terminal, Compression Lug, M10, 10 Awg; Product Range:Lca Series; Termination:Crimp; Wire Size Awg Max:10Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M10; Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCA10-38-L
Copper Compression Lug, 1 Hole, No. 10 American Wire Gauge (AWG), 3/8 Inch (9.5 mm) Stud, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN