TE Connectivity 324123

Ring Tongue Terminal 16-22AWG 30.94mm 13.49mm Tin Loose Piece
$ 0.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 324123.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet2 pages17 years ago

TE Connectivity

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 324123 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity2-31894-2
16~22 Circular terminal Tin Copper Cold-pressed Terminals ROHS
TE Connectivity2-36150-1
Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin Automotive T/R
TE Connectivity1-320551-3
Ring Terminal, #8 Stud Size, 20 AWG, 300 V, Nylon Insulated, Red
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 1/4" (M6), Length 26.90mm
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 8 (M4), Length 20.60mm
Ring Tongue Terminal 18-22AWG 26.9mm 11.9mm Electro-Tin Avikrimp™ Tape Mounted

Descriptions

Descriptions of TE Connectivity 324123 provided by its distributors.

Ring Tongue Terminal 16-22AWG 30.94mm 13.49mm Tin Loose Piece
Pidg R 22-16Comm 22-18Mil 5/16 |Amp Te Connectivity 324123
PIDG Terminals TERMINAL #5/16 STUD
PIDG R 22-16COMM 22-18MIL 5/16
Ring and Spade Tongue Terminals
Special Order: PIDG R 22-16COMM 22-18MIL 5/16 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .3 – 1.65 mm² Wire Size: 509 – 3260 CMA Stud Size: 5/16 M8 Closed Ring Tongue Terminal 22 – 16 AWG .3 – 1.65 mm² 509 – 3260 CMA | Pidg Ring Tongue Terminal | Part Number: 324123 | Internal Number: 324123 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 324123.