TE Connectivity 324085

Ring Tongue Terminal (2/0)AWG 64.51mm 23.52mm Tin Loose Piece
$ 9.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 324085.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-89.58%

CAD Models

Download TE Connectivity 324085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity2-320568-1
CONN RING CIRC 10-12AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
TE Connectivity2-35109-1
Ring Terminal, #10 Stud Size, 10 AWG, 300 V, Nylon Insulated, Yellow
TE Connectivity324052
Ring Tongue Terminal; Closed Barrel; Insulation Support; 4AWG
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 8 (M4), Length 27.71mm
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 3/8" (M9), Length 34.59mm
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 5/16" (M8), Length 31.95mm

Descriptions

Descriptions of TE Connectivity 324085 provided by its distributors.

Ring Tongue Terminal (2/0)AWG 64.51mm 23.52mm Tin Loose Piece
Insulated ring cable lug, 60.6-76.3 mm², AWG 2, 13.08 mm, M12, yellow
TERMINAL, RING TONGUE, 2 AWG, M12, STRAIGHT
Ring and Spade Tongue Terminals
324085, TE CONNECTIVITY/AMP BRAND
CONN RING CIRC 2/0AWG #1/2 CRIMP
Special Order: TERMINAL,T-N R 2/0 1/2 Terminal & Splice Type: Ring Tongue Wire Size: 00 AWG Wire Size: 60.6 – 76.3 mm² Wire Size: 119500 – 150500 CMA Stud Size: 1/2 M12 Ring Tongue 00 AWG 60.6 – 76.3 mm² 119500 – 150500 CMA | Ring & Spade | Part Number: 324085 | Internal Number: 324085 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty