TE Connectivity 324052

Ring Tongue Terminal; Closed Barrel; Insulation Support; 4AWG
$ 3.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 324052.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet2 pages18 years ago

Sager Electronics

Master Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
-44.12%

CAD Models

Download TE Connectivity 324052 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity331456
Ring Tongue Terminal 4AWG Copper Yellow 34.95mm Tin Loose
TE Connectivity / AMP322011
Ring Tongue Terminal 4AWG 50.14mm 17.25mm Tin Loose Piece
TE Connectivity52043-3
TE Connectivity Insulated Terminal, PLASTI-GRIP Series, M6 Bolt, Max Wire 26.65mm²
PanduitPV4-10RX-T
Ring Terminal large wire 4 AWG 10 stud size vinyl expanded insulation bulk package.
TE Connectivity / AMP52043-5
Ring Terminal, 1/4 in Stud Size, 4 AWG, 600 V, PVC Insulated, Yellow
TE Connectivity / AMP8-33471-2
Ring Tongue Terminal 4AWG 33.38mm 16.66mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 324052 provided by its distributors.

Ring Tongue Terminal; Closed Barrel; Insulation Support; 4AWG
MS25036-125, 324052, AMP Mil Spec Ring Terminal,. 324052 is yellow, insulated and suitable for crimping to 4 AWG wire. Mil spec to MS25036-125
Terminal, Ring Tongue, 4Awg, Yel; Stud Size - Metric:M10; Stud Size - Imperial:3/8"; Wire Size Awg Max:4Awg; Conductor Area Csa:26.7Mm²; Product Range:Terminyl Series; Insulator Colour:Yellow; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 324052.
TERMINAL,T-N R 4 3/8 Ring & Spade Terminal Type: Ring Tongue Wire Size: 4 AWG Wire Size: 16.8 – 26.7 mm² Wire Size: 33100 – 52600 CMA Stud Size: 3/8 Ring Tongue 4 AWG 16.8 – 26.7 mm² 33100 – 52600 CMA | Ring Terminals & Spade Terminal | Part Number: 324052 | Internal Number: 324052 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 324052.