TE Connectivity 324056

Ring Tongue Terminal (1/0)-1AWG 61.62mm 20.5mm Tin Loose Piece
$ 8.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 324056.

IHS

Datasheet5 pages1 year ago

Farnell

JRH Electronics

Master Electronics

ShanghaiCT

Inventory History

3 month trend:
-0.37%

CAD Models

Download TE Connectivity 324056 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-01-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity52045-1
Ring Terminal, 5/16 in Stud Size, 1/0 AWG, 600 V, Vinyl Insulated, Blue
TE Connectivity324057
Ring Tongue Terminal 1-(1/0)AWG 61.62mm 20.5mm Tin Loose Piece
TE Connectivity52045-5
Ring Tongue Terminal (1/0)AWG 62.15mm 20.5mm Tin Loose Piece
TE Connectivity321870
TERMINAL, RING TOUNGE, SOLISTRAND, 2/0 AWG, 5/16, CLOSED BARREL | TE Connectivity 321870
Lug Terminal (1/0)AWG Copper Pink 50.8mm Electro Tin
One-hole standard barrel with window lug 1/0 AWG wire 3/8 stud hole standard package.

Descriptions

Descriptions of TE Connectivity 324056 provided by its distributors.

Ring Tongue Terminal (1/0)-1AWG 61.62mm 20.5mm Tin Loose Piece
TERMINAL, RING TONGUE, 1/4IN, CRIMP BLUE; TERMINAL, RING TONGUE, 1/4IN, CRIMP BLUE; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Wire Size AWG Max:0AWG; Conductor Area CSA:60mm²; Product Range:Terminyl Series; Insulator Colour:Blue; Insulator Material:Nylon (Polyamide)
Special Order: TERMINAL,T-N R 1/0 1/4 Ring & Spade Terminal Type: Ring Tongue Wire Size: 0 AWG Wire Size: 42.4 – 60.6 mm² Wire Size: 83700 – 119500 CMA Stud Size: M6 Ring Tongue 0 AWG 42.4 – 60.6 mm² 83700 – 119500 CMA | Ring Terminals & Spade Terminal | Part Number: 324056 | Internal Number: 324056 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 324056.