TE Connectivity 323754

Splice Terminal 10-12AWG 8.46mm 5.74mm Nickel Automotive Loose
$ 0.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 323754.

IHS

Datasheet4 pages2 years ago

Sager Electronics

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-17.10%

CAD Models

Download TE Connectivity 323754 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity34138
MOULDED SHAPES Molded Part 45°28.4>13.5/13.5/13.5mm L=150.1mm, zerohal with an adhesive
TE Connectivity32994
Pliers & Tweezers Comfortgrip 4Piece Adjustable-Combination-Long Nose Pliers-Diagonal Cutter
TE Connectivity33220
TERMINAL RING TONGUE, 10AWG, 3/8" STUD, SCREW TERMINALS, SOLISTRAND SERIES
Ring Tongue Terminal 10-12AWG 19.94mm 9.78mm Electro-Tin VersaKrimp™ Loose Piece
TERMINAL, RING TONGUE, 1/4", 10AWG; Stud; Stud Size - Metric:M6; Imperial:1/4"; Wire AWG
Krimptite Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5)

Descriptions

Descriptions of TE Connectivity 323754 provided by its distributors.

Splice Terminal 10-12AWG 8.46mm 5.74mm Nickel Automotive Loose
TERMINAL UNINSUL. LOOSE COPPER ,TIN,(1g),323754(LF),AMP
Butt connector, uninsulated, 3.0-6.0 mm², AWG 12 to 10, 8.46 mm
10-12 AWG Inline Duel entry Non-Insulated Parallel Splice
TE Connectivity , STRATO-THERM, , 12 ¡ú 10 AWG, 8.46mm
Solistrand Uninsulated Terminals PARALLEL SPLC 12-10
PARALLEL WIRE SPLICE CONNECTOR, NICKEL PLATED 12 - 10 AWG
TE Connectivity 323754 スプライスコネクター
Terminal, Parallel Splice, Crimp; Product Range:Solistrand, Strato-Therm Series; Wire Size Awg Min:12Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:6.64Mm ; Terminal Material:Copper; Insulation:Non Insulated Rohs Compliant: Yes |Amp Te Connectivity 323754.
SPLICE,SOLIS PARA HR 12-10 Splice Type: Parallel Splice Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Wire Size: 5180 – 13100 CMA Insulation Option: Uninsulated Parallel Splice 12 – 10 AWG 3 – 6 mm² 5180 – 13100 CMA | Electrical Wire Splice | Part Number: 323754 | Internal Number: 323754 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 323754.