TE Connectivity 323066

Ring Tongue Terminal 10-12AWG 26.26mm 9.53mm Nickel Loose Piece
$ 5.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 323066.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

JRH Electronics

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity8-320383-3
Ring Tongue Terminal 2AWG 38.79mm 15.87mm Tin Loose Piece
TE Connectivity321879
Ring Tongue Terminal (4/0)AWG 55.32mm 27.61mm Tin Loose Piece
TE Connectivity321875
SOLISTRAND SPLICES SIZE 2 & LARGER;TERMINAL, SOLIS R 3/0 3/8;MS20659-121 CLASS 2
TE Connectivity / AMP32190
Terminal, dg R 16-14 6 Rohs Compliant: Yes |Amp Te Connectivity 32190
TE Connectivity36189
Ring Tongue Terminal 16-22AWG 11.33mm 4.62mm Tin Loose Piece
TE Connectivity30972
Ring Tongue Terminal 10-12AWG 27.89mm 15.06mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 323066 provided by its distributors.

Ring Tongue Terminal 10-12AWG 26.26mm 9.53mm Nickel Loose Piece
323066, TE AMP, Strato-Therm ring tongue terminal with diamond grip, 12-10 AWG wire, stud size 6 (3.68mm stud diamter). Copper, Nickel plating. DIAMOND GRIP 12-10 HR R 6
Special Order: DIAMOND GRIP 12-10 HR R 6 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.64 mm² Wire Size: 5180 – 13100 CMA Stud Size: M3.5 #6 Closed Ring Tongue Terminal 12 – 10 AWG 2.62 – 6.64 mm² 5180 – 13100 CMA | Ring Terminal | Part Number: 323066 | Internal Number: 323066 | TE Connectivity | STRATO-THERM DIAMOND GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 323066.