TE Connectivity 321875

Solistrand Splices Size 2 & Larger; Terminal, Solis R 3/0 3/8; MS20659-121 Class 2
$ 7.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 321875.

IHS

Datasheet5 pages2 years ago

ShanghaiCT

TE Connectivity

JRH Electronics

Farnell

Inventory History

3 month trend:
-22.27%

CAD Models

Download TE Connectivity 321875 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity321879
Ring Terminal 4/0 - 4/0 AWG 300V Natural 7/16 in. Stud Non-Insulated 50 Loose Piece
TE Connectivity8-320383-3
Ring Tongue Terminal 2AWG 38.79mm 15.87mm Tin Loose Piece
TE Connectivity321874
Ring Tongue Terminal (3/0)AWG 53.64mm 25.9mm Tin Loose Piece
TE Connectivity8-36923-3
Ring Tongue Terminal (2/0)AWG 50.8mm 24.03mm Tin Loose Piece
TE Connectivity32190
Ring Tongue Terminal 10-12AWG 16.1mm 6.35mm Tin Loose Piece
TE Connectivity36189
Ring Tongue Terminal 16-22AWG 11.33mm 4.62mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 321875 provided by its distributors.

SOLISTRAND SPLICES SIZE 2 & LARGER;TERMINAL, SOLIS R 3/0 3/8;MS20659-121 CLASS 2
Stud Size - Metric:M10; Stud Size - Imperial:3/8"; Wire Size Awg Max:000Awg; Conductor Area Csa:95Mm²; Product Range:Solistrand Series; Insulator Colour:-; Insulator Material:Uninsulated; Connector Type:Ring Tongue; Diameter:0.375" Rohs Compliant: Yes |Amp Te Connectivity 321875.
TERMINAL,SOLIS R 3/0 3/8 Ring & Spade Terminal Type: Ring Tongue Wire Size: 000 AWG Wire Size: 80 – 95 mm² Wire Size: 150500 – 190000 CMA Stud Size: 3/8 Ring Tongue 000 AWG 80 – 95 mm² 150500 – 190000 CMA | Ring Terminals & Spade Terminal | Part Number: 321875 | Internal Number: 321875 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 321875.