TE Connectivity 3100-20T6999

Electromechanical Relay 120VAC 250Ohm 40A DPST-NO-DM(83.8x53.3x66.3)mm Panel Contactor Relay
$ 48.07
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3100-20T6999.

TE Connectivity

Datasheet38 pages6 years ago
Datasheet38 pages6 years ago

Electro Sonic

Factory Futures

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.33%

CAD Models

Download TE Connectivity 3100-20T6999 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2023-12-30
LTD Date2024-07-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity3100-20T5999C
Electromechanical Relay 120VAC 250Ohm 35A DPST-NO-DM(83.8x53.3x66.3)mm Panel Contactor Relay
TE Connectivity3100-20Q6999
Electromechanical Relay 24VAC 11Ohm 30A DPST-NO-DM(83.8x53.3x66.3)mm Panel Contactor Relay
TE Connectivity3100-20U6999
Electromechanical Relay 208/240VAC 1KOhm 40A DPST-NO-DM(83.8x53.3x66.3)mm Panel Contactor Relay
TE Connectivity3100-20T6999CL
Electromechanical Relay 120VAC 250Ohm 40A DPST-NO-DM(83.8x53.3x66.3)mm Panel Contactor Relay
TE Connectivity3100-20T6999
Electromechanical Relay 120VAC 250Ohm 40A DPST-NO-DM(83.8x53.3x66.3)mm Panel Contactor Relay

Descriptions

Descriptions of TE Connectivity 3100-20T6999 provided by its distributors.

Electromechanical Relay 120VAC 250Ohm 40A DPST-NO-DM(83.8x53.3x66.3)mm Panel Contactor Relay
3100-20T6999=30A 2P 120V PRODU Dp Contactors & 2 Pole | Part Number: 3100-20T6999 | Internal Number: 5-1611004-2 | TE Connectivity
Definite Purpose Contactor; Coil Voltage VAC Nom:120V; No. of Poles:2; Contacts:DPST-NO-DM; Relay Mounting:Panel; Carry Current:30A; Coil Terminals:Quick Connect; Relay Terminals:Screw/Quick Connect; Switch Function:DPST-NO-DM ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1611004-2