
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 70AH0305 | 17 | 1 | 2d | ||||||||
| Heilind Asia | 3-967325-1 | 0 | 10h | |||||||||
| Interstate Connecting Components | 3-967325-1 | 0 | 16h | |||||||||
| Heilind Americas | 3-967325-1 | 0 | 17h | |||||||||
| TTI | 3-967325-1 | 0 | 2K | 23h |
Download datasheets and manufacturer documentation for TE Connectivity 3-967325-1.
Download TE Connectivity 3-967325-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 3-967325-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 3-967325-1.