
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | 3-87631-6 | 1 | 17h | |||||||||
| Heilind Asia | 3-87631-6 | 0 | 10h | |||||||||
| Bisco | 3-87631-6 | 15 | 2h | |||||||||
| TTI | 3-87631-6 | 0 | 2K | 22h | ||||||||
| Interstate Connecting Components | 3-87631-6 | 0 | 15h |
Download TE Connectivity 3-87631-6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of TE Connectivity 3-87631-6 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: