Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton MBG30R11

Circular Connector, 30 Contact(s), Female, Crimp Terminal, Receptacle
$ 10

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MBG30R11.

RS (Formerly Allied Electronics)

Datasheet20 pages10 years ago
Datasheet1 page25 years ago

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-02-01

Related Parts

EatonMBG30R1
Latch Lock,Receptacle Housing 30pin Thermoplastic Polyester Flange mounting,panel mount
Circular Connector, 23 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Eaton MBG30R11 provided by its distributors.

Circular Connector, 30 Contact(s), Female, Crimp Terminal, Receptacle
Connector Accessories Receptacle Housing 30 POS For Socket Contacts Thermoplastic Black
Femelle Receptacle Connector For Socket; |Souriau-Sunbank/eaton MBG30R-11
TRIM TRIO CIRCULAR 30 POSITION RECEPTACLE R
Female receptacle for skt contacts,30w
30 POSITION RECEPTACLE R MBG30R11
CONN RCPT HSG FMALE 30POS PNL MT
RECEPTACLE, SOCKET CTS, 30WAY; Connector Type:Circular Industrial; Connector Body Material:Glass Reinforced Thermoplastic; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; No. of Contacts:30; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:Panel

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBG30R-11