TE Connectivity 3-826656-6

Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole Carton
$ 6.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-826656-6.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet3 pages8 years ago

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 72 Contacts, Through Hole, TSW Series
TE Connectivity / AMP3-826953-6
Board Connector, 72 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
TE Connectivity2-826656-8
Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity3-826632-2
Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity3-826942-2
Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity3-1761606-7
Conn Shrouded Header HDR 64 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 3-826656-6 provided by its distributors.

Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole Carton
AMPMODU Mod II RoHS Compliant 2009 GENERAL PURPOSE Connector Header, Breakaway UL94V-0 -65C~105C 5A 5mm
Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Green Insulator
72pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 5A 99nm 5mm
CONNECTOR, 72POS, HEADER, 2.54MM, 2ROW; Pitch Spacing:2.54mm; No. of Contacts:72Contacts; Gender:Header; Product Range:AMPMODU Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-826656-6 .