TE Connectivity 2-826656-8

Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator
$ 6.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-826656-8.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2-826656-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-826632-0
Pin Header, Straight, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Straight
TE Connectivity3-826942-2
Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity1-1761606-5
Wire-Board Connector, Header, 50 Positio; |Te Connectivity Amp 1-1761606-5.
TE Connectivity3-1761608-3
40-Pin Header, 2.54mm Pitch, Latch Lock/Eject Hooks, Short, 1A, 760nm, Gold-Palladium, Blue, TH
TE Connectivity3-826656-2
Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator
Conn Unshrouded Header HDR 56 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 2-826656-8 provided by its distributors.

Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator
Conn Unshrouded Header HDR 56 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
CONNECTOR, 56POS, HEADER, 2.54MM, 2ROW; Pitch Spacing:2.54mm; No. of Contacts:56Contacts; Gender:Header; Product Range:AMPMODU Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-826656-8 .