Molex 39-00-0213

Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 24-18 AWG, Reel
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-00-0213.

Sager Electronics

Datasheet2 pages4 years ago
Datasheet2 pages5 years ago

element14 APAC

Upverter

Molex

Master Electronics

Inventory History

3 month trend:
-34.55%

CAD Models

Download Molex 39-00-0213 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity1586019-6
Board Connector, 6 Contact(S), 2 Row(S), Female, 0.165 Inch Pitch, Crimp Terminal, Latch, White
Connector Housing, Receptacle, 4 Contacts, 2 Rows, 4.2 mm, 30072 Series, Nylon, Mini-Fit TPA
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1969614-2
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1969597-8
Combination Line Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 39-00-0213 provided by its distributors.

Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 24-18 AWG, Reel
Molex Tinned crimping terminal Female terminal, Mini-Fitseries, maximum0.8mm2, min0.2mm2
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact
Headers & Wire Housings MiniFit Term Crp Fem Chn Bz Tin 18-24
Mini-Fit Jr. Connectors SOCKET 18-24AWG REEL phos bronze tin
Terminal, Socket, Wire to Board, Wire to Wire Connector, Tin, Phosphor Bronze, Cable Mount, Straight
Cross Referenced to MOLEX - Part MOL39-00-0213
Connector Accessory, Contact, Phosphor Bronze
Contact F Crimp ST Cable Mount 18-24AWG Reel
Contact, Mini-Fitr Jr.T, 5556 Series, So;
AS6081 Certified Vendor, 1 Year Warranty
Socket Contact Tin 24-18 AWG Crimp
CUT STRIP 18-24awg TIN FEM MINIFIT
CONN SOCKET 18-24AWG CRIMP TIN
Product Range:Mini-Fit Jr. 5556 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:18AWG; Contact Plating:Tin Plated Contacts; For Use With:Molex Mini-Fit Jr. 5557, Mini-Fi

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039000213
  • 039000213
  • 3900-0213
  • 39000213
  • 5556-PBSP
  • 5556PBSP