TE Connectivity 1586019-6

Board Connector, 6 Contact(S), 2 Row(S), Female, 0.165 Inch Pitch, Crimp Terminal, Latch, White
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1586019-6.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet134 pages18 years ago
Datasheet2 pages1 year ago
Datasheet4 pages10 years ago
Technical Drawing1 page14 years ago
Datasheet5 pages15 years ago

IHS

Sager Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+519%

CAD Models

Download TE Connectivity 1586019-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-01-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity794954-6
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1969597-6
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 6 Contacts, 2 Rows, 4.2 mm, 45559 Series, Nylon, Mini-Fit Jr., Black
TE Connectivity1969614-6
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing, 6 Circuits, Dual Row, Natural

Descriptions

Descriptions of TE Connectivity 1586019-6 provided by its distributors.

Board Connector, 6 Contact(S), 2 Row(S), Female, 0.165 Inch Pitch, Crimp Terminal, Latch, White
Rectangular Connector Housings; 1586019-6; TE CONNECTIVITY; 2; 6; Natural; Straight
Conn Housing RCP 6 POS 4.2mm Crimp ST Cable Mount Natural Bag Automotive
CONNECTOR HOUSING, RCPT, 6POS, 4.2MM; Product Range: -; Gender: Receptacle; No. of Positions: 6Ways; Pitch Spacing: 4.2mm; For Use With: AMP Rectangular Power Contacts; SVHC: No SVHC (15-Jan-2019)
Latch Lock,Receptacle 2 6pin Female Socket Crimping Natural color wire mounting,free hanging,Through hole mounting 13.8mm(Length)
6P RCPT VAL-U-LOK V0 Number of Positions: 6 Connector & Housing Type: Receptacle Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Wire-to-Board Ampseal Header | 6 Receptacle Housing Crimp | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 15860196