Molex 43030-0005

Connector Contact Female 1 Position Crimp Straight Cable Mount Tape and Reel
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43030-0005.

Sager Electronics

Datasheet2 pages5 years ago
Datasheet2 pages13 years ago

IHS

TME

Farnell

JRH Electronics

Inventory History

3 month trend:
+20.00%

CAD Models

Download Molex 43030-0005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 30-24 AWG, Bag
TE Connectivity3-770476-1
Connector Accessory, 0.043in Min Cable Dia, 0.11in Max Cable Dia, Contact, Phosphor Bronze
Molex Tin-Plated Crimp Terminal, Female Contact, C-Grid III Series, Max 0.35mm², Min 0.2mm²
Molex Tin-Plated Crimp Terminal, Female Contact, KK Series, Max 0.35mm², Min 0.05mm²
TE Connectivity1-104480-5
TE Connectivity Gold Plated Crimp Terminal, Female, AMPMODU Short Point Series, 0.1mm²~0.4mm²
TE Connectivity1-2199298-1
IC Socket, DIP6, 6 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder

Descriptions

Descriptions of Molex 43030-0005 provided by its distributors.

Connector Contact Female 1 Position Crimp Straight Cable Mount Tape and Reel
CONTACT, SOCKET, 30-26AWG, CRIMP; Product Range:Micro-Fit 3.0 43030 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:26AWG; Contact Plating:Gold Plated Contacts; For Use With:Molex Micro-F
CRIMP SOCKET CONTACT; Connector Type: Contact, Crimp; Series: Micro-Fit; Contact Plating: Gold; Contact Material: Phosphor Bronze; Contact Termination: Crimp; Connector Type: Contact; Contact Material: Phosphor Bronze; Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430300005
  • 43030-0005.
  • 43030-0005..
  • 43030-0005...
  • 430300005