TE Connectivity 3-644460-3

Conn Wire to Board RCP 3Power POS 3.96mm IDT RA Side Entry Cable Mount Bag
$ 1.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-644460-3.

IHS

Datasheet6 pages2 years ago

Master Electronics

ShanghaiCT

Factory Futures

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 3-644460-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity3-640426-3
Connector; Receptacle; 3; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
TE Connectivity3-640428-3
Conn IDC Connector F 3 POS 3.96mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity3-643817-3
Conn IDC Connector F 3 POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-644465-3
WIRE-BOARD Connector RECEPTACLE, 3 POSIT; POSITION, 3.96mm; IDC Type:IDC Receptacle; Contact
TE Connectivity3-640433-3
Conn IDC Connector RCP 3 POS 3.96mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity 3-644460-3 provided by its distributors.

Conn Wire to Board RCP 3Power POS 3.96mm IDT RA Side Entry Cable Mount Bag
CONNECTOR ASSEMBLY 3 POSITION MTA156 18AWG ORA MTA156 SERIES
18 AWG Locking Ramp,Receptacle 3.96mm 1 3pin 760nm IDC , 11.89mm*18.42mm
03P MTA156 CONN ASSY 18AWG ORA
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Orange Insulator, Receptacle
MTA, CST-100 II, MT-6 and SL Connectors and Headers
3-644460-3, TE Connectivity / AMP Brand
Connector, Wire To Board, Receptacle, 3 Position, 1Row; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:3.96Mm; No. Of Rows:1 Row; No. Of Contacts:3Contacts; Connector Mounting:Cable Mount; Gender:Receptacle Rohs Compliant: Yes |Te Connectivity Amp 3-644460-3
03P MTA156 CONN ASSY 18AWG ORA Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarizing Tab Mating Retention: With Receptacle Connector Assembly With Polarizing Tab | Standard Rectangular Connector | Part Number: 3-644460-3 | Internal Number: 3-644460-3 | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty