Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-640428-3

Conn IDC Connector F 3 POS 3.96mm IDT RA Cable Mount Automotive Box/Carton
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640428-3.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

Sager Electronics

Master Electronics

Agility

Newark

Inventory History

3 month trend:
-15.63%

CAD Models

Download TE Connectivity 3-640428-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.236
$ 0.292
$ 0.292
Stock
494,708
4,385
4,385
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
3.9624 mm
3.9624 mm
3.9624 mm
Number of Positions
3
3
3
Number of Rows
1
1
1
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-640426-3
Connector; Receptacle; 3; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
TE Connectivity3-643817-3
Conn IDC Connector F 3 POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-643819-3
Conn IDC Connector F 3Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-644465-3
WIRE-BOARD Connector RECEPTACLE, 3 POSIT; POSITION, 3.96mm; IDC Type:IDC Receptacle; Contact
TE Connectivity3-640433-3
Conn IDC Connector RCP 3 POS 3.96mm IDT RA Cable Mount
Connector Housing, Receptacle, 3 Contacts, 1 Row, 3.96 mm, 5195 Series, Nylon, SPOX, Natural

Descriptions

Descriptions of TE Connectivity 3-640428-3 provided by its distributors.

Conn IDC Connector F 3 POS 3.96mm IDT RA Cable Mount Automotive Box/Carton
CONN RCPT 3POS IDC 22AWG TIN / 3 Position Rectangular Receptacle Connector IDC Tin 22 AWG
IDC Connector, 22 AWG, IDC Receptacle, Female, 3.96 mm, 1 Row, 3 Contacts, Cable Mount
MTA-156 Connector, Receptacle, 3 Pos., Closed End, IDC, 22 AWG, Red
HOUSING, 22AWG, 3WAY; Pitch Spacing: 3.96mm; No. of Contacts: 3Contacts; Gender: Receptacle; Product Range: MTA-156 Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact
03P MTA156 CONN ASSY 22AWG RED Number of Positions: 3 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With Standard Rectangular Connector | 3 Receptacle Connector Assembly Without | Part Number: 3-640428-3 | Internal Number: 3-640428-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-640428-3.