Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-644803-6

Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Carton
$ 0.981
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-644803-6.

Master Electronics

Datasheet84 pages18 years ago

TE Connectivity

Burklin Elektronik

ShanghaiCT

Electro Sonic

Inventory History

3 month trend:
+47.55%

CAD Models

Download TE Connectivity 2-644803-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.981
$ 0.478
Stock
15,181
1,620
Authorized Distributors
6
3
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
6
6
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity640453-6
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Package
TE Connectivity2-644488-6
Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Bag/Box
TE Connectivity3-644457-6
Wire-Board Connector Header, 6Way, 0.1In; |Te Connectivity Amp 3-644457-6
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III™ Tray
Samtec TSW Series Board to Board Connector, 2.54mm Pitch, 6-Pin Single Row Header, Right Angle, TH
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Right Angle, TSW Series

Descriptions

Descriptions of TE Connectivity 2-644803-6 provided by its distributors.

Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Carton
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
PCB Mount Header, Right Angle, Wire-to-Board, 6 Position, 2.54 mm [.1 in] Centerline, Fully Shrouded, Tin, Through Hole - Solder, Signal, MTA 100
06P MTA100 SHRD HDR ASSY RA FL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Right Angle & Polyester & 2.54 Mm | Part Number: 2-644803-6 | Internal Number: 2-644803-6 | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty