TE Connectivity 3-641216-5

TE Connectivity 3-641216-5 Board Connector 5 Contacts 1 Row Male
$ 1.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-641216-5.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages8 years ago

Master Electronics

ShanghaiCT

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-19.89%

CAD Models

Download TE Connectivity 3-641216-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-11
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity640457-5
CONN HEADER R/A 5POS 2.54MM / Connector Header Through Hole, Right Angle 5 position 0.100" (2.54mm)
TE Connectivity640453-5
Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole Package
TE Connectivity640455-5
Conn Wire to Board HDR 5 POS 2.54mm Solder RA Thru-Hole Package
TE Connectivity2-644803-5
TE Connectivity 2-644803-5 Header Male Shrouded Right Angle 5 Positions
C-Grid III Header Single Row 90° Shrouded 5 Circuits 4um Tin/Lead (Sn) over Nickel (Ni)
Conn Shrouded Header (4 Sides) HDR 5 POS 2.54mm Solder RA Thru-Hole C-Grid III Tray

Descriptions

Descriptions of TE Connectivity 3-641216-5 provided by its distributors.

TE Connectivity 3-641216-5 Board Connector 5 Contacts 1 Row Male
WIRE-BOARD CONNECTOR HEADER 5POS, 2.54MM; WIRE-BOARD CONNECTOR HEADER 5POS, 2.54MM; Product Range:TE - MTA-100 Series; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:5; No. of Rows:1; Pitch
05P MTA100 HDR ASSY FL/RA LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header: Polyester & Right Angle & Unshrouded | Part Number: 3-641216-5 | Internal Number: 3-641216-5 | 2.54 mm | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-641216-5.