TE Connectivity 640453-5

Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole Package
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640453-5.

JRH Electronics

Datasheet6 pages2 years ago

Sager Electronics

ShanghaiCT

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+26.43%

CAD Models

Download TE Connectivity 640453-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 hours ago)

Related Parts

TE Connectivity640457-5
Pin Header, Right Angle, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Right Angle
TE Connectivity640455-5
MTA-100 HEADER - TIN, 05P MTA100 HDR ASSY SQ R/A POL | TE Connectivity 640455-5
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Right Angle, TSW Series
CONN HEADER R/A 5POS 2.54MM / Connector Header Through Hole, Right Angle 5 position 0.100" (2.54mm)
TE Connectivity2-644803-5
TE Connectivity 2-644803-5 Header Male Shrouded Right Angle 5 Positions
TE Connectivity2-644488-5
Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Carton

Descriptions

Descriptions of TE Connectivity 640453-5 provided by its distributors.

Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole Package
Header; MTA-100; 5; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.; Tin; AMP
MTA Series 5 Position 2.54 mm Single Row Through Hole Unshrouded Header
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug
MTA .100" Connectors FLAT HEADER 5P Right Angle Post tin
HDR, RA, Male, .230 post, .140 tail, 1x5, TH5, RoHS
MTA CST-100 II MT-6 and SL Connectors and Headers
5pin 2.54mm 1 Header 5A tin Through hole mounting
CONN HEADER RTANG 5POS .100 TIN
Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:5Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Mta-100 Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Amp Te Connectivity 640453-5.
05P MTA100 HDR ASSY SQ R/A PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header: Polyester & Right Angle & Unshrouded | Part Number: 640453-5 | Internal Number: 640453-5 | 2.54 mm | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640453-5.