TE Connectivity 3-520116-2

Quick Disconnect Terminal 14-16 Amp Female 21.71mm 10.38mm Tin Strip On Reel
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-520116-2.

IHS

Datasheet5 pages1 year ago

Newark

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-56.23%

CAD Models

Download TE Connectivity 3-520116-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-520184-2
Quick Disconnect Terminal, Ultra-Fast FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity3-520141-2
Quick Disconnect Terminal, Ultra-Fast FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity3-350816-2
Quick Disconnect Terminal, Ultra-Fast FASTON, Female Quick Disconnect, 4.75mm x 0.51mm
TE Connectivity640927-1
TERMINAL, RECEPTACLE, 16-14AWG, CRIMP, FEMALE, INSULATED, BLUE, 110 SERIES
TE Connectivity184235-1
Quick Disconnect Terminal 14-16AWG F 20.32mm 5.8mm Tin Loose Piece
TE Connectivity61060-2
Quick Disconnect Terminal 18-22AWG Brass Transparent RCP 19.15mm Pre-Tin T/R

Descriptions

Descriptions of TE Connectivity 3-520116-2 provided by its distributors.

Quick Disconnect Terminal 14-16 Amp Female 21.71mm 10.38mm Tin Strip On Reel
Ultra Fast 16-14 AWG Straight Fully Insulated Receptacle Assembly
CONNECTOR, RECEPTACLE, ULTRAFAST PLUS 250, 16-14 AWG, PHOSPHOR BRONZE | TE Connectivity 3-520116-2
TE Connectivity , Ultra-Fast .250, , 6.35 x 0.81mm, 2mm
CONN QC RCPT 14-16AWG 0.250 / 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Receptacle Female; Conductor: 16 to 14 AWG; Blue
ULTRA-FAST 250 ASY REC 16-14 AWG TPBR
Insulated flat plug sleeve, 6.35 x 0.81 mm, 1.31 to 2.08 mm², AWG 16 to 14, brass, tin-plated, blue, 3-520116-2
250 ULTRA-FAST RCPT 16-14 TPPB
Terminals .250 DISCONNECT Reel of 2200
Faston Terminals .250 DISCONNECT
250 ULTRA-FST REC 16-14 TPPHBZ
Product Range:Ultra-Fast 250 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:16Awg; Wire Size Awg Max:14Awg; Insulator Colour:Blue Rohs Compliant: Yes |Amp Te Connectivity 3-520116-2.
ULTRA-FAST 250 ASY REC 16-14 AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Fully Insulated Wire Size: 16 – 14 AWG Wire Size: 1.31 – 2.08 mm² Mating Tab Width: 6.35 mm Receptacle Fully Insulated 16 – 14 AWG 1.31 – 2.08 mm² | Quick Disconnect | Part Number: 3-520116-2 | Internal Number: 3-520116-2 | Alias Number: 403670466 | TE Connectivity | Ultra-Fast

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-520116-2.
  • 403670466