Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-350816-2

Quick Disconnect Terminal, Ultra-Fast FASTON, Female Quick Disconnect, 4.75mm x 0.51mm
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-350816-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.48%

CAD Models

Download TE Connectivity 3-350816-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-520408-2
Quick Disconnect Terminal, Ultra-Fast Plus FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity3-520141-2
Quick Disconnect Terminal, Ultra-Fast FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity3-350820-2
Quick Disconnect Terminal, Ultra-Fast FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity640927-1
Quick Disconnect Terminal, 14-16AWG, Brass, Blue, F, 20.32mm, Tin, Loose
TE Connectivity184235-1
Quick Disconnect Terminal 14-16AWG F 20.32mm 5.8mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 3-350816-2 provided by its distributors.

Quick Disconnect Terminal, Ultra-Fast FASTON, Female Quick Disconnect, 4.75mm x 0.51mm
Quick Disconnect Terminal 14-16AWG Brass Blue RCP 21.97mm Tin Carton/Loose
TERMINAL, FEMALE DISCONNECT, 4.75MM BLUE; Product Range: Ultra-Fast FASTON Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 4.75mm x 0.51mm; Tab Size - Imperial: 0.187" x 0.02"; Wire Siz 93F5817
ULTRAFAST 187 ASSY REC 16-14 TPBR LP Quick Disconnect Terminal Type: Receptacle Insulation Option: Fully Insulated Wire Size: 16 – 14 AWG Wire Size: 1.31 – 2.08 mm² Mating Tab Width: 4.75 mm Receptacle Fully Insulated 16 – 14 AWG 1.31 – 2.08 mm² | Quick Disconnect | Part Number: 3-350816-2 | Internal Number: 3-350816-2 | Alias Number: F63751-000 | TE Connectivity | Ultra-Fast

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-350816-2.