TE Connectivity 3-2273124-4

Cable Assembly PUR 1.5m 22AWG 3POS M12 RA Circular to 3POS M12 Circular F-M Carton
$ 17.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-2273124-4.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

JRH Electronics

Sager Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-7.00%

CAD Models

Download TE Connectivity 3-2273124-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1-2273034-1
Cable Assembly PVC 1.5m 22AWG 5POS M12 Circular M Carton
TE Connectivity2273010-1
Cable Assembly PUR 1.5m 22AWG 4POS M8 RA Circular M Carton
TE Connectivity1-2273089-1
Black Female Sockets Round 4 Industrial Environments Cable Assembly 4.92' 1.50m 22AWG 125V 4A

Descriptions

Descriptions of TE Connectivity 3-2273124-4 provided by its distributors.

Cable Assembly PUR 1.5m 22AWG 3POS M12 RA Circular to 3POS M12 Circular F-M Carton
TE Connectivity 3-2273124-4 Sensor/actuator Cable M8 1.50m 3 Pins
3 Position Black Spark Resist M8 Right Angled Socket to M8 Straigh Plug 2 LED
Sensor Cables / Actuator Cables 3pos Sprk R 1.5mM8 agl skt M8strt plg
SensorCable1.5m 24AWG M8Circular to M8Circular 3 to 3 POS SKT-PL Box
Cable Assembly, 22AWG, 24V, Communication Cable
M8 angled scket to M8 strght plug 2 LED
TE Connectivity 3-2273124-4 传感器执行器电缆
CBL 3POS RCPT RA TO PLUG 4.92'
SENSOR CORD, 3P, M8 RCPT-PLUG, 1.5M; Connector to Connector: M8 Straight Plug to 90° M8 Receptacle; Cable Length - Metric: 1.5m; Cable Length - Imperial: 4.92ft; Product Range: M8/M12 Connector System; SVHC: No SVHC (07-Jul-2
M8 angled scket to M8 strght plug 2 LED Cable Assembly Type: M8 to M12 Cable Assembly Length: 1.5 m Cable Assembly Length: 4.9 ft M8/M12 Application Type: Sensor/Actuator Connector & Keying Code: A M8 to M12 1.5 m 4.9 ft Sensor/Actuator | M8 Male Straight To Female Led Double Ended Cable | Part Number: 3-2273124-4 | Internal Number: 3-2273124-4 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-2273124-4 .
  • 3-2273124-4.