TE Connectivity 3-2176092-9

Res Thin Film 0805 1.78K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Medical T/R
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for 3-2176092-9. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-2176092-9.

IHS

Datasheet11 pages5 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-44.01%

CAD Models

Download TE Connectivity 3-2176092-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-19
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

PanasonicERA-6AEB1781V
Res Thin Film 0805 1.78K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP3-1614892-2
Fixed Resistor, Thin Film, 0.1W, 1780ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD071K78L
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 1.78kΩ 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity3-2176092-9
Res Thin Film 0805 1.78K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.1W, 1780ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PanasonicERA6AEB182V
Res Thin Film 0805 1.8K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity 3-2176092-9 provided by its distributors.

Res Thin Film 0805 1.78K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.25W, 1780ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE CONNECTIVITY RP73PF2A1K78BTDF SMD Chip Resistor, Thin Film, 1.78 kohm, 150 V, 0805 [2012 Metric], 250 mW,0.1%, RN73 Series
THIN FILM FIXED RESISTOR 0805 CASE 1.78KOHM +/-0.1% 0.25W +/-25PPM/DEGC
RES, 1K78, 0.1%, 0.25W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1.78kohm; Product Range: RP73 Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance To
RP 2A 0.25W 1K78 0.1% 25PPM 1K RL Resistance Value: 1.78K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 1.78K Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF2A1K78BTDF | Internal Number: 3-2176092-9 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF2A1K78BTDF