TE Connectivity 3-1991253-7

Connector Accessories 37 POS Backshell/Cable Clamp Polyamide Black Backshell Steel Zinc
$ 2.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1991253-7.

element14 APAC

Datasheet4 pages3 years ago

TE Connectivity

Master Electronics

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+2.63%

CAD Models

Download TE Connectivity 3-1991253-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-03-22
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2025-03-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Pin Header, Wire-to-Board, 2 mm, 2 Rows, 26 Contacts, Through Hole Right Angle, iGrid 501876
TE Connectivity / AMP927690-1
Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
Automotive Connectors Cmc Wr Cap Pa 48Ckt Cmc Wr Cap Pa 48Ckt
Outer Shroud Contacts,Plug 500¦Ìm 2 40pin 1.5mm 1.14mm 250nm SMD,P=0.5mm 11.45mm*2.8194mm*4.3mm
Combination Line Connector, 36 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity927689-1
26P Mod4 Abdeckkapp Rohs Compliant: Yes |Amp Te Connectivity 927689-1

Descriptions

Descriptions of TE Connectivity 3-1991253-7 provided by its distributors.

Connector Accessories 37 POS Backshell/Cable Clamp Polyamide Black Backshell Steel Zinc
37 Way Low Cost D Sub Backshel Rohs Compliant: Yes |Te Connectivity Amp 3-1991253-7
TE CONNECTIVITY 3-1991253-7 D Sub Backshell, DC, 180, PP (Polypropylene) Body
1991253 SERIES POLYAMIDE D-SUB CONNECTOR BACKSHELL, 37 WAY
37 WAY LOW COST D SUB BACKSHEL Connector Backshell | Part Number: 3-1991253-7 | Internal Number: 3-1991253-7 | TE Connectivity
BACKSHELL, D SUB, PLASTIC, 37WAY; Product Range:-; D Sub Shell Size:DC; Cable Exit Angle:180°; Connector Body Material:PP (Polypropylene) Body; Accessory Type:Backshell; For Use With:D Sub Connectors

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1991253-7 .