Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 501876-2640

Conn Shrouded Header (4 Sides) HDR 26 POS 2mm Solder RA Side Entry Thru-Hole iGrid Tray
$ 1.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501876-2640.

Molex

Datasheet2 pages13 years ago
Datasheet1 page20 years ago

JRH Electronics

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-12.84%

CAD Models

Download Molex 501876-2640 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

HIROSE ELECTRICDF11-26DP-2DS(24)
Headers & Wire Housings 2MM R/A PCB HEADER 2 6P DR THRU-HOLE TIN
Conn Shrouded Header (4 Sides) HDR 26 POS 2mm Solder ST Top Entry Thru-Hole iGrid Tray
HIROSE ELECTRICDF11-26DP-2DSA(24)
Conn Shrouded Header (4 Sides) HDR 26 POS 2mm Solder ST Top Entry Thru-Hole Tube
Header, 24-Pin, 2mm Pitch, Latch Holder, TH, Tin-Plated, White, 2A, 26mm × 8.2804mm × 14.5mm
HIROSE ELECTRICDF11-20DP-2DS(24)
Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder RA Side Entry Thru-Hole Tube
Pin Header, 26 Contacts, 2 Rows, 2mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT

Descriptions

Descriptions of Molex 501876-2640 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 26 POS 2mm Solder RA Side Entry Thru-Hole iGrid Tray
2.00mm Pitch, iGrid PCB Header, Dual Row, Right-Angle, Through Hole, Matte Tin (Sn) Plating, Positive Lock, 26 Circuits, Tray, 3.20mm PC Tail Length, Natural
Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
CONN, R/A PCB HDR, 26POS, 2ROW, 2MM, THT; Pitch Spacing: 2mm; No. of Contacts: 26Contacts; Gender: Header; Product Range: iGrid 501876 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5018762640