TE Connectivity 3-1969593-2

Hsg, rec, free-Hanging, gwt, dualrow, ep2.5 |Amp Te Connectivity 3-1969593-2
$ 0.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1969593-2.

Master Electronics

Datasheet4 pages6 years ago
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago

Sager Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity3-1969567-2
Conn Housing PL 32 POS 2.5mm Crimp ST Cable Mount Bag
TE Connectivity / AMP3-1969595-2
Conn Housing RCP 32 POS 2.5mm Crimp ST Panel Mount Bag
TE Connectivity3-1969594-2
Conn Housing RCP 32 POS 2.5mm Crimp ST Panel Mount Bag
Conn Housing RCP 32 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
Conn Housing RCP 24 POS 2mm Crimp ST Cable Mount Natural MicroClasp™ Bag

Descriptions

Descriptions of TE Connectivity 3-1969593-2 provided by its distributors.

Hsg, rec, free-Hanging, gwt, dualrow, ep2.5 |Amp Te Connectivity 3-1969593-2
Conn Housing RCP 32 POS 2.5mm Crimp ST Cable Mount Bag
PIN AND SOCKET CONNECTOR HOUSINGS;
Latch Holder,Receptacle 2 32pin Male Pin
HSGRECFREE-HANGINGGWTDUALR WEP2.5

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty