TE Connectivity 3-1969540-2

Conn Housing PL 32 POS 2.5mm Crimp ST Cable Mount White Bag
$ 0.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1969540-2.

Master Electronics

Datasheet4 pages6 years ago
Datasheet4 pages9 years ago
Datasheet1 page11 years ago

Sager Electronics

Electro Sonic

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 3-1969540-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity3-1969593-2
Hsg, rec, free-Hanging, gwt, dualrow, ep2.5 |Amp Te Connectivity 3-1969593-2
TE Connectivity3-1969567-2
Conn Housing PL 32 POS 2.5mm Crimp ST Cable Mount Bag
TE Connectivity / AMP3-1969595-2
Conn Housing RCP 32 POS 2.5mm Crimp ST Panel Mount Bag
Conn Housing RCP 32 POS 2mm Crimp ST Cable Mount Natural MicroClasp™ Bag

Descriptions

Descriptions of TE Connectivity 3-1969540-2 provided by its distributors.

Conn Housing PL 32 POS 2.5mm Crimp ST Cable Mount White Bag
32 Position 2 Row 2.5 mm Wire-to-Wire Economy Power Connector Plug Housing
Board Connector, 32 Contact(s), 2 Row(s), 0.098 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug
HOUSING, PLUG, DUAL ROW, EP2.5
PIN AND SOCKET CONNECTOR HOUSINGS;
Latch Lock,Receptacle 2 32pin Female Socket
HOUSING, PLUG, DUAL ROW, EP2.5 Connector System:Wire-to-Wire;Number of Positions:32;Centerline (Pitch):2.5 mm;Centerline (Pitch):.098 in;Termination Method to Wire & Cable:Crimp Wire-to-Wire 32 2.5 mm .098" | Housing | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty