TE Connectivity 3-1879264-4

Fixed Resistor, Thin Film, 0.25W, 82500ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1879264-4.

IHS

Datasheet4 pages1 year ago

Upverter

Newark

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP2-1879264-2
Res Thin Film 1206 75K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Epoxy Pad SMD Medical T/R
TE Connectivity / AMP4-1879264-3
Res Thin Film 1206 88.7K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD Medical Cut Tape
TE Connectivity / AMP3-1879264-7
Fixed Resistor, Thin Film, 0.25W, 84500ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
PanasonicERA-8AEB8252V
Res Thin Film 1206 82.5K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.25W, 82500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
RES 82.5K OHM 0.1% 1/4W 1206
TE Connectivity3-1879264-4
Fixed Resistor, Thin Film, 0.25W, 82500ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
PanasonicERA-8APB8252V
1206 THIN FILM CHIP RESISTOR / 1206 SMD RESISTOR 0.1% 15PPM 82.5KOHM
PanasonicERA-8APB8662V
1206 THIN FILM CHIP RESISTOR / 1206 SMD RESISTOR 0.1% 15PPM 86.6KOHM
PanasonicERA-8APB7682V
1206 THIN FILM CHIP RESISTOR / 1206 SMD RESISTOR 0.1% 15PPM 76.8KOHM

Descriptions

Descriptions of TE Connectivity 3-1879264-4 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 82500ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
Res Thin Film 1206 82.5K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Epoxy SMD T/R
Resistor, 82K5, 0.1%, 0.25W, 1206, THIN FILM; Resistor Case Style:1206 [3216 Metric]; Resistance:82.5kohm; Product Range:RP73 Series; Voltage
Special Order: RP 2B 82K5 0.1% 15PPM CUT LENGTH Resistance Value: 82.5K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 1206 Surface Mount Resistor | 82.5K Ω Thin Film Precision Resistor .1 % | Part Number: RP73D2B82K5BTG | Internal Number: 3-1879264-4 | TE Connectivity | Holsworthy
RES, 82K5, 0.1%, 0.25W, 1206, THIN FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 82.5kohm; Product Range: RP73 Series; Voltage Rating: 200V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 15ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); External Depth: 0.6mm; External Length / Height: 3.2mm; External Width: 1.6mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73D2B82K5BTG