Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1879213-2

Fixed Resistor, Thin Film, 0.063W, 54.9ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1879213-2.

IHS

Datasheet9 pages4 years ago

Electro Sonic

Newark

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-6.06%

CAD Models

Download TE Connectivity 3-1879213-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicERA-2AEB54R9X
Res Thin Film 0402 54.9 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402BRD0754R9L
Fixed Resistor, Thin Film, 0.0625W, 54.9ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERA2AEB49R9X
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 49.9Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB510X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 51Ω 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF-A-0402B49R9E1
Surface Mount Chip Resistor, Thin Film,; |Te Connectivity Holsworthy CPF-A-0402B49R9E1
Yageo GroupRT0402BRD0749R9L
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 49.9Ω 0402 Chip Resistor - Surface Mount ROHS
TE Connectivity3-1879213-2
Fixed Resistor, Thin Film, 0.063W, 54.9ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B52R3E1
Fixed Resistor, Thin Film, 0.063W, 52.3ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity 3-1879213-2 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 54.9ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 54.9 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical
CPF Neohm FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 54.9Ohm 0.063W 1/16W
Res, 54R9, 0.1%, 0.063W, 0402, Thin Film; |Te Connectivity Neohm CPF0402B54R9E1
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 54.9OHM +/-0.1%.063W +/-25PPM/C
Thin Film Resistors-SMD CPF 0402 54R9 0.1% 25PPM
54.9 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class Up to 1kΩ, .063 W, ±25 ppm/°C, Neohm CPF
RES, 54R9, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 54.9ohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017)
Special Order: CPF 0402 54R9 0.1% 25PPM 1K RL Resistance Value: 54.9 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 54.9 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B54R9E1 | Internal Number: 3-1879213-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0402B54R9E1