TE Connectivity 3-1879207-9

Fixed Resistor, Thin Film, 0.063W, 383000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1879207-9.

Electro Sonic

Datasheet8 pages9 years ago

JRH Electronics

TE Connectivity

Farnell

element14 APAC

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-08-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-1879207-7
Fixed Resistor, Thin Film, 0.063W, 365000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
TE ConnectivityRN73C1J374KBTDF
Res Thin Film 0603 374K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R
TE ConnectivityRN73C1J357KBTDF
Res High Precision Thin Film 0603 357k Ohm 0.1% 1/16W ±10ppm/°C Molded Paper T/R

Descriptions

Descriptions of TE Connectivity 3-1879207-9 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 383000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 383K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Medical
Thin Film Resistors-Smd Rn 0603 383K 0.1% 10Ppm |Holsworthy Te Connectivity RN73C1J383KBTDF
383K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, ±10 ppm/°C, Solder
RES, 383K, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 383kohm; Product Range: RN73 Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tole

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1J383KBTDF