
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 99X0377 | 265 | 1 | 22h | ||||||||
| DigiKey | 3-1825139-4-ND | 322 | 1 | Bulk | ||||||||
| Interstate Connecting Components | 3-1825139-4 | 0 | 16h | |||||||||
| Heilind Americas | 3-1825139-4 | 0 | 17h | |||||||||
| TME | 3-1825139-4 | 0 | 500 | 18h |
Download datasheets and manufacturer documentation for TE Connectivity 3-1825139-4.
Download TE Connectivity 3-1825139-4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 3-1825139-4 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 3-1825139-4.