TE Connectivity 3-1761465-1

Conn PCI Express Card Edge SKT 36 POS 1mm Solder RA Thru-Hole Box/Tray
$ 4.843
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1761465-1.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Farnell

ShanghaiCT

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 3-1761465-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Conn PCI Express Card Edge SKT 36 POS 2mm Solder ST Thru-Hole PCI Express Frame
TE Connectivity7-1734774-7
Card Edge Connector, 36 Contact(s), Straight, Solder Terminal, Black Insulator
TE Connectivity9-1734774-1
Card Edge Connector, 36 Contact(s), Straight, Solder Terminal, Black Insulator
TE Connectivity6-1734774-7
Conn PCI Express Card Edge F 36 POS 1mm Solder ST Thru-Hole Tray
TE Connectivity1734774-4
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal

Descriptions

Descriptions of TE Connectivity 3-1761465-1 provided by its distributors.

Conn PCI Express Card Edge SKT 36 POS 1mm Solder RA Thru-Hole Box/Tray
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Right Angle, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator
CONN, CARDEDGE, DUAL SIDE, 36 POS, TH; Card Edge Connector Type: Dual Side; Card Thickness: 1.57mm; No. of Contacts: 36 Contacts; Connector Mounting: Through Hole Mount; Connector Body Orientation: Right Angle; Contact Termin
PCI Express RA assy 5.8mm slot 2.3mm pc Connector System: Board-to-Board Number of Positions: 36 Centerline (Pitch): .039 in Centerline (Pitch): 1 mm Termination Post & Tail Length: .122 in Board-to-Board 36 .039" 1 mm | Pci & Pci Express (Pcie) Connector | Part Number: 3-1761465-1 | Internal Number: 3-1761465-1 | .039" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1761465-1 .