Molex 87715-9003

Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87715-9003.

Molex

Datasheet2 pages14 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.535
Stock
0
12,080
Authorized Distributors
1
6
Gender
Female
Female
Pitch
990.6 µm
990.6 µm
Number of Positions
36
36
Number of Rows
2
4
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-21
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

TE Connectivity1734774-4
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE
Amphenol Communications SolutionsG630H3612246EU
Conn Card Edge RCP 36 POS 1mm Solder ST Straddle Mount Tray
Amphenol Communications Solutions10018783-11121TLF
PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x4, 64 Positions, 1.00mm (0.039in) Pitch
PCI EXPRESS 64 pin Vertical THRU HOLE 2.30 mm tail length
TE Connectivity9-1734774-3
Conn Socket Strip SKT 64 POS 1mm Solder ST Thru-Hole

Descriptions

Descriptions of Molex 87715-9003 provided by its distributors.

Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Conn PCI Express Card SKT 36 POS 2mm Solder ST Thru-Hole Tray
1.00mm Pitch, PCI Express Connector, 36 Circuits, Nylon 4/6 Glass-filled, Black Housing, Phosphor Bronze, Gold Soldertail, Lead-Free
CONN PCI EXP FEMALE 36POS 0.039
PCI Express EdgeCard 36ckt Ny46 Blk PhBr

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0877159003
  • 877159003