TE Connectivity 3-1658071-2

Conn Mictor SB Connector RCP 56 POS 0.8mm Solder ST Top Entry SMD Frame
$ 10.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1658071-2.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

Sager Electronics

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-25.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity / AMP5-1658043-2
Conn Mictor SB Connector RCP 56 POS 0.8mm Solder ST SMD Pocket Tape
TE Connectivity / AMP3-1658043-2
Conn Mictor SB Connector RCP 56 POS 0.8mm Solder ST SMD Frame
TE Connectivity / AMP7-1658071-2
Conn Mictor SB Connector RCP 56 POS 0.8mm Solder ST Top Entry SMD T/R
TE Connectivity / AMP5-1658071-2
Conn Mictor SB Connector RCP 56 POS 0.8mm Solder ST Top Entry SMD T/R
TE Connectivity / AMP5084618-2
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST SMD T/R
TE Connectivity5120528-1
Outer Shroud Contacts,Receptacle 1mm 2 64pin 8mm,9mm,10mm 5.35mm 1.27¦Ìm SMD,P=1mm

Descriptions

Descriptions of TE Connectivity 3-1658071-2 provided by its distributors.

Conn Mictor SB Connector RCP 56 POS 0.8mm Solder ST Top Entry SMD Frame
Connectors Msb0.80Rc-Asy56Dp, Gp, f,vcty Rohs Compliant: Yes |Amp Te Connectivity 3-1658071-2
MICTOR SB RoHS Compliant 2007 Vertical Connector Differential Pair Array, Female 257C 1.25A 125V Flash
Differential Pair Array,Female 800¦Ìm 2 56pin 3.05mm
CONN DIFF ARRAY RCP 56P SMD GOLD
Board Stacking Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
CONN, FFC/FPC, 56POS, 2ROW, 0.8MM; Product Range:MICTOR SB Series; No. of Contacts:56Contacts; Gender:Receptacle; Pitch Spacing:0.8mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plati

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1658071-2 .